Allied Components International VCMB8119-RC
| Manufacturer | |
| MPN | VCMB8119-RC |
| LCSC Part # | C7103263 |
| Packaging | Through Hole,43.2x22.9mm |
| Customer # | |
| Key Attributes | 4mH@1kHz 12mΩ 2 Through Hole,43.2x22.9mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 12mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;3kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14.5A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 12mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;3kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14.5A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sturdy base for stable vertical mounting
- Wide range of values and rated current ratings
- Excellent EMI suppression capability
- Fixed pins for easy PCB insertion
- Optional encapsulated core
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.5125 | $ 20.51 |
| 200+ | $ 8.1847 | $ 1636.94 |
| 500+ | $ 7.912 | $ 3956.00 |
| 1,000+ | $ 7.7771 | $ 7777.10 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 12mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;3kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14.5A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 4mH@1kHz | |
| DC Resistance(DCR) | 12mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV;3kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14.5A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Sturdy base for stable vertical mounting
- Wide range of values and rated current ratings
- Excellent EMI suppression capability
- Fixed pins for easy PCB insertion
- Optional encapsulated core
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

