LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VCAN33C2-03G-E3-18 product image
Images for reference only

VISHAY VCAN33C2-03G-E3-18RoHS

Manufacturer
MPN
VCAN33C2-03G-E3-18
LCSC Part #
C7102984
Packaging
SOT-323
Customer #
Key Attributes
60V 2A@8/20us 120W@8/20us 38V Bidirectional 33V SOT-323 TVS Diodes RoHS
Datasheetpdf iconVISHAY VCAN33C2-03G-E3-18
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1763$ 0.18
200+$ 0.0704$ 14.08
500+$ 0.068$ 34.00
1,000+$ 0.0669$ 66.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSOT-323
Clamping Voltage60V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)2A@8/20us
Peak Pulse Power Dissipation (Ppp)120W@8/20us
Number of Channels2
Voltage - Breakdown38V
typeESD
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)33V

Features

AI Translation
  • For CAN FD and FLEX-bus applications
  • Small SOT-323 package
  • 2-line ESD protection
  • Working range ± 33 V
  • Low leakage current IR < 0.05 μA
  • Low load capacitance CD < 5.2 pF at VR = 5 V
  • ESD immunity acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
  • ESD capability according to AEC-Q101: human body model: class H3B: > 8 kV
  • e3 - pins plated with tin (Sn)
  • AEC-Q101 qualified available

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VCAN33A2-03GHE3-08VISHAYSOT-32395$ 0.3511
SZNUP3125WTT3GonsemiSC-70-390$ 0.2317
VCAN33A2-03G-E3-08VISHAYSOT-3232,985$ 0.2074
VCAN33A2-03GHE3-18VISHAYSOT-3230$ 0.0834
VCAN33A2-03G-E3-18VISHAYSOT-3230$ 0.0823
VCAN36C2-03G-E3-18VISHAYSOT-3230$ 0.1878