LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2247DD17-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT2247DD17-20.000MRoHS

Manufacturer
MPN
SXT2247DD17-20.000M
LCSC Part #
C7102584
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 20MHz ±20ppm 7pF 80Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT2247DD17-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3503$ 1.35
200+$ 0.5395$ 107.90
500+$ 0.5213$ 260.65
1,000+$ 0.5123$ 512.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+70℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT2247DD16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3442
SXT2247DD38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3593
SXT2247DD27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3549
SXT2247DD07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4048
SXT2247DD48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3639
SXT2247DA17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.267
SXT2247DB17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2943
SXT2247DC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3215
SXT2247DC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.317
SXT2247DA16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2625
SXT2247DB16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3508
SXT2247DC07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3123
SXT2247DC48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.335
SXT2247DB07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.285
SXT2247DB27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2987
SXT2247DA48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2807
SXT2247DC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3307
SXT2247DB48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3989
SXT2247DC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3261
SXT2247DA38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3365