Suntsu Electronics, Inc. SXT22419DA17-12.000M
| Manufacturer | |
| MPN | SXT22419DA17-12.000M |
| LCSC Part # | C7102515 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 12MHz ±20ppm 19pF 120Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0548 | $ 1.05 |
| 200+ | $ 0.4213 | $ 84.26 |
| 500+ | $ 0.4077 | $ 203.85 |
| 1,000+ | $ 0.4001 | $ 400.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419DA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0503 | ||
| SXT22419DB17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0776 | ||
| SXT22419DB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1477 | ||
| SXT22419DA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT22419DA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0473 | ||
| SXT22419DA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0578 | ||
| SXT22419DA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1396 | ||
| SXT22419DC17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1772 | ||
| SXT22419DC16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0957 | ||
| SXT22419DD17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1229 | ||
| SXT22419DD16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1199 | ||
| SXT22419DB27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0805 | ||
| SXT22419DB07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0699 | ||
| SXT22419DB48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0882 | ||
| SXT22419DB38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1159 | ||
| SXT22419DC38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1077 | ||
| SXT22419DC07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0927 | ||
| SXT22419DC27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1572 | ||
| SXT22419DC48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1124 | ||
| SXT22419DD38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2093 |

