Suntsu Electronics, Inc. SXT22418DD17-16.384M
| Manufacturer | |
| MPN | SXT22418DD17-16.384M |
| LCSC Part # | C7101805 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±20ppm 18pF 100Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1245 | $ 1.12 |
| 200+ | $ 0.4486 | $ 89.72 |
| 500+ | $ 0.4335 | $ 216.75 |
| 1,000+ | $ 0.4259 | $ 425.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418DD16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1437 | ||
| SXT22418ED17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2168 | ||
| SXT22418ED16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.214 | ||
| SXT22418DD07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1153 | ||
| SXT22418DD27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1275 | ||
| SXT22418DD38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1321 | ||
| SXT22418DD48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1351 | ||
| SXT22418EE17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2411 | ||
| SXT22418FD17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3335 | ||
| SXT22418EE16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2953 | ||
| SXT22418FD16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3306 | ||
| SXT22418ED27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2214 | ||
| SXT22418ED38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2244 | ||
| SXT22418ED48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.229 | ||
| SXT22418ED07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2094 | ||
| SXT22418FE17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3578 | ||
| SXT22418FE16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3534 | ||
| SXT22418DB17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0774 | ||
| SXT22418DC17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1003 | ||
| SXT22418DA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0533 |

