LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22418DC48-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22418DC48-20.000MRoHS

Manufacturer
MPN
SXT22418DC48-20.000M
LCSC Part #
C7101782
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 20MHz ±20ppm 18pF 80Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22418DC48-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9108$ 0.91
200+$ 0.3637$ 72.74
500+$ 0.3516$ 175.80
1,000+$ 0.3456$ 345.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22418DC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9094
SXT22418DD48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9214
SXT22418EC48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9532
SXT22418DD38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9199
SXT22418DC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.97
SXT22418EC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9518
SXT22418DC07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9032
SXT22418DC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9048
SXT22418DC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9492
SXT22418ED48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.031
SXT22418DD27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9184
SXT22418FC48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0048
SXT22418ED38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9623
SXT22418EC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0164
SXT22418DD16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9153
SXT22418DD17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9169
SXT22418DD07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9139
SXT22418EE48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9745
SXT22418FC38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0033
SXT22418EC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9471