TDK CAA572X7R1E107M670LH
| Manufacturer | |
| MPN | CAA572X7R1E107M670LH |
| LCSC Part # | C7100186 |
| Packaging | SMD,6x5mm |
| Customer # | |
| Key Attributes | 100uF X7R ±20% 25V SMD,6x5mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 100uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8237 | $ 5.82 |
| 200+ | $ 2.3238 | $ 464.76 |
| 400+ | $ 2.246 | $ 898.40 |
| 800+ | $ 2.2079 | $ 1766.32 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 100uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,6x5mm | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C7100186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKG57NX7R1E107M500JJ | TDK | SMD,6x5mm | 0 | $ 4.7163 | ||
| CKG57NX7R1E107M500JH | TDK | SMD,6x5mm | 0 | $ 3.5499 | ||
| CKG57NX7R1V107M500JH | TDK | SMD,6x5mm | 0 | $ 4.7216 | ||
| CKG57NX7R1V107M500JJ | TDK | SMD,6x5mm | 0 | $ 4.9863 | ||
| CAA572X7R1V107M670LH | TDK | SMD,6x5mm | 0 | $ 5.8237 |

