Cornell Dubilier Electronics CD17CD150JO3
| Manufacturer | |
| MPN | CD17CD150JO3 |
| LCSC Part # | C7100093 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±5% 500V 15pF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 15pF |
Introduction
CD17 and CD18 types ensure controlled, resonance-free performance up to 1 GHz. Insertion loss data typically maintains flatness within ±0.1 dB across the entire frequency range, and is specified to remain flat within ±0.2 (cycle) dB. The CD17 type is interchangeable with the most commonly used standard mica capacitors, with the same case dimensions and lead spacing as the CD15; the CD18 shares the same case dimensions and lead spacing as the CD19; and the CDV18 matches the CDV19.
Features
- Shock-resistant with no delamination
- Capacitance change vs. time (t), voltage (V), and frequency (f) is near zero
- Very high Q factor at UHF/VHF
- Typical dissipation factor of 0.0005
- Minimum dV/dt capability of 100,000 V/μs
- Low, notch-free impedance at frequencies exceeding 1 GHz
- Ultra-low ESR with low operating temperature
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4475 | $ 4.45 |
| 200+ | $ 1.7746 | $ 354.92 |
| 500+ | $ 1.7159 | $ 857.95 |
| 1,000+ | $ 1.6873 | $ 1687.30 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 15pF |
Introduction
CD17 and CD18 types ensure controlled, resonance-free performance up to 1 GHz. Insertion loss data typically maintains flatness within ±0.1 dB across the entire frequency range, and is specified to remain flat within ±0.2 (cycle) dB. The CD17 type is interchangeable with the most commonly used standard mica capacitors, with the same case dimensions and lead spacing as the CD15; the CD18 shares the same case dimensions and lead spacing as the CD19; and the CDV18 matches the CDV19.
Features
- Shock-resistant with no delamination
- Capacitance change vs. time (t), voltage (V), and frequency (f) is near zero
- Very high Q factor at UHF/VHF
- Typical dissipation factor of 0.0005
- Minimum dV/dt capability of 100,000 V/μs
- Low, notch-free impedance at frequencies exceeding 1 GHz
- Ultra-low ESR with low operating temperature
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

