LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412EE38-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412EE38-18.432M

Manufacturer
MPN
SXT22412EE38-18.432M
LCSC Part #
C7098690
Packaging
SMD2520-4P
Customer #
Key Attributes
±15ppm 12pF ±15ppm SMD2520-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT22412EE38-18.432M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6124$ 1.61
200+$ 0.6441$ 128.82
500+$ 0.6229$ 311.45
1,000+$ 0.6123$ 612.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±15ppm
Operating Temperature-30℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency18.432MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412EE48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6138
SXT22412EE27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.9286
SXT22412FE38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6656
SXT22412EE17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6093
SXT22412EE07-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6048
SXT22412EE16-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.8368
SXT22412FE48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6684
SXT22412FE27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.902
SXT22412FE16-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.661
SXT22412FE17-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6624
SXT22412EC38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5911
SXT22412ED38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6017
SXT22412EA38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6444
SXT22412EB38-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5806
SXT22412EC48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5926
SXT22412ED48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.6035
SXT22412EA48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5716
SXT22412EB48-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5821
SXT22412EB27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.654
SXT22412EC27-18.432MSuntsu Electronics, Inc.SMD2520-4P0$ 1.5898