Suntsu Electronics, Inc. SXT22410DC48-16.000M
| Manufacturer | |
| MPN | SXT22410DC48-16.000M |
| LCSC Part # | C7098359 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±20ppm 10pF 100Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3988 | $ 1.40 |
| 200+ | $ 0.5592 | $ 111.84 |
| 500+ | $ 0.5395 | $ 269.75 |
| 1,000+ | $ 0.5304 | $ 530.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410DC38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3957 | ||
| LFXTAL069392REEL | IQD | SMD2520-4P | 0 | $ 1.0334 | ||
| QT252S-16.000MDIQ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.9889 | ||
| SXT22410DD48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410EC48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4624 | ||
| SXT22410DD38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4123 | ||
| SXT22410DC27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4897 | ||
| SXT22410EC38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4594 | ||
| SXT22410DC16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3881 | ||
| SXT22410DC17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3913 | ||
| SXT22410DC07-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3851 | ||
| EA2025MA10-16.000M TR | ABRACON | SMD2520-4P | 0 | $ 0.827 | ||
| SXT22410ED48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4777 | ||
| 425F22A016M0000 | CTS | SMD2520-4P | 0 | $ 1.0321 | ||
| QT252S-16.000MDDQ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8577 | ||
| SXT22410DD27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410FC48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5413 | ||
| SXT22410ED38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4745 | ||
| SXT22410EC27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4563 | ||
| SXT22410DD17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4064 |

