Suntsu Electronics, Inc. SXT22412AA17-27.000M
| Manufacturer | |
| MPN | SXT22412AA17-27.000M |
| LCSC Part # | C7098012 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±50ppm 12pF 80Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9699 | $ 0.97 |
| 200+ | $ 0.3865 | $ 77.30 |
| 500+ | $ 0.3744 | $ 187.20 |
| 1,000+ | $ 0.3683 | $ 368.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412AA16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9668 | ||
| SXT22412BA17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9821 | ||
| SXT22412AA27-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9942 | ||
| SXT22412AA07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9654 | ||
| SXT22412AA48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.976 | ||
| SXT22412AA38-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9729 | ||
| SXT22412BA16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0254 | ||
| SXT22412CA17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0063 | ||
| SXT22412CA16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0032 | ||
| SXT22412DA17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0426 | ||
| SXT22412DA16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0397 | ||
| SXT22412EA17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0912 | ||
| SXT22412BB17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9942 | ||
| SXT22412EA16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0881 | ||
| SXT22412BB16-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0381 | ||
| SXT22412FA17-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1517 | ||
| SXT22412BA07-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9774 | ||
| SXT22412BA38-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22412BA27-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22412BA48-27.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0569 |

