LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MATSUKI ME4894-G product image
  • ME4894-G thumbnail 1
  • ME4894-G thumbnail 2
  • ME4894-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MATSUKI ME4894-G

Manufacturer
MATSUKIAsian Brands
MPN
ME4894-G
LCSC Part #
C709742
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 30V 12A SOP-8
Datasheetpdf iconMATSUKI ME4894-G
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 835
835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2178$ 1.09
50+$ 0.1729$ 8.65
150+$ 0.1537$ 23.06
500+$ 0.1296$ 64.80
2,500+$ 0.1189$ 297.25
5,000+$ 0.1125$ 562.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMATSUKI
PackagingSOP-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)130pF
Current - Continuous Drain(Id)12A
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)40pF
RDS(on)8.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)820pF
Gate Charge(Qg)21nC
Vgs±20V
TypeN-Channel

Introduction

AI Translation

The ME4894-G is the N-Channel logic enhancement mode power field effect transistors are produced using high cell density, DMOS trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application such as cellular phone and notebook computer power management and other battery powered circuits where high-side switching, and low in-line power loss are needed in a very small outline surface mount package.

Features

AI Translation
  • RDS(ON) ≤ 11 mΩ @ VaS = 10V
  • RDS(ON) ≤ 17.5 mΩ @ VaS = 4.5V
  • Super high density cell design for extremely low RDS(ON)
  • Exceptional on-resistance and maximum DC current capability

Applications

AI Translation
  • Power Management in Note book
  • Battery Powered System DC/DC Converter Load Switch

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ME4174MATSUKISOP-8772$ 0.2611
ME4626MATSUKISOP-819$ 0.5653