LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21418EC38-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21418EC38-20.000M

Manufacturer
MPN
SXT21418EC38-20.000M
LCSC Part #
C7097314
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 20MHz ±15ppm 18pF 200Ω SMD2016-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT21418EC38-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2169$ 1.22
200+$ 0.4865$ 97.30
500+$ 0.4698$ 234.90
1,000+$ 0.4622$ 462.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±25ppm
Operating Temperature-30℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)200Ω
Frequency20MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21418EC48-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2762
SXT21418ED38-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2291
SXT21418EC27-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2714
SXT21418ED48-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.232
SXT21418FC38-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.382
SXT21418EE38-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2428
SXT21418ED27-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.313
SXT21418EC16-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2094
SXT21418EC17-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2968
SXT21418EC07-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2078
SXT21418FC48-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.285
SXT21418EE48-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2443
SXT21418FD38-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2956
SXT21418FC27-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3413
SXT21418EE27-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.871
SXT21418ED16-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2231
SXT21418ED17-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2245
SXT21418ED07-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2199
SXT21418FD48-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8723
SXT21418FE38-20.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3093