Suntsu Electronics, Inc. SXT21418EC27-37.400M
| Manufacturer | |
| MPN | SXT21418EC27-37.400M |
| LCSC Part # | C7097308 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.173 | $ 1.17 |
| 200+ | $ 0.4683 | $ 93.66 |
| 500+ | $ 0.4532 | $ 226.60 |
| 1,000+ | $ 0.4456 | $ 445.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418ED27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.266 | ||
| SXT21418EC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1715 | ||
| SXT21418EC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1684 | ||
| SXT21418EC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1746 | ||
| SXT21418EE27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21418FC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2841 | ||
| SXT21418ED17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.182 | ||
| SXT21418EC07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.167 | ||
| SXT21418EC48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2318 | ||
| SXT21418ED16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.179 | ||
| SXT21418ED38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2676 | ||
| SXT21418FD27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2365 | ||
| SXT21418EE17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1926 | ||
| SXT21418FC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2246 | ||
| SXT21418ED07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1774 | ||
| SXT21418ED48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1865 | ||
| SXT21418FC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2231 | ||
| SXT21418EE16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1912 | ||
| SXT21418FC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2274 | ||
| SXT21418EE38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1956 |

