Suntsu Electronics, Inc. SXT21418AA17-26.000M
| Manufacturer | |
| MPN | SXT21418AA17-26.000M |
| LCSC Part # | C7096899 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±50ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0474 | $ 2.05 |
| 200+ | $ 0.8169 | $ 163.38 |
| 500+ | $ 0.7896 | $ 394.80 |
| 1,000+ | $ 0.7759 | $ 775.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418AA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0427 | ||
| SXT21418BA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0733 | ||
| SXT21418AA38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3812 | ||
| SXT21418AA27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.052 | ||
| SXT21418AA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1587 | ||
| SXT21418AA07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0383 | ||
| SXT21418BA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1682 | ||
| SXT21418CA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2726 | ||
| SXT21418CA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.1201 | ||
| SXT21418DA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3063 | ||
| SXT21418DA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3504 | ||
| SXT21418EA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3051 | ||
| SXT21418BB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0987 | ||
| SXT21418EA16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3003 | ||
| SXT21418BB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0945 | ||
| SXT21418FA17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4323 | ||
| SXT21418BA48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0851 | ||
| SXT21418BA07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0639 | ||
| SXT21418BA38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0821 | ||
| SXT21418BA27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.0777 |

