LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21419EB38-16.384M product image
Images for reference only

Suntsu Electronics, Inc. SXT21419EB38-16.384M

Manufacturer
MPN
SXT21419EB38-16.384M
LCSC Part #
C7096826
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 16.384MHz ±15ppm 19pF 200Ω SMD2016-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT21419EB38-16.384M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2612$ 1.26
200+$ 0.5042$ 100.84
500+$ 0.4863$ 243.15
1,000+$ 0.4782$ 478.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-30℃~+85℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)200Ω
Frequency16.384MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21419EB48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2644
SXT21419EC38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2018
SXT21419EB27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2567
SXT21419EC48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2063
SXT21419ED38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2245
SXT21419EC27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1971
SXT21419EB07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1623
SXT21419EB17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.17
SXT21419EB16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1669
SXT21419ED48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2291
SXT21419EE38-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.3362
SXT21419ED27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2214
SXT21419EC17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2774
SXT21419EC07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1867
SXT21419EC16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.1896
SXT21419EE48-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2518
SXT21419EE27-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2442
SXT21419ED07-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2094
SXT21419ED16-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.214
SXT21419ED17-16.384MSuntsu Electronics, Inc.SMD2016-4P0$ 1.2169