VBsemi Elec 2SJ377-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2SJ377-VB |
| LCSC Part # | C709610 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 30A TO-252 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
In-Stock: 140
140 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7399$ 0.7030 | $ 0.70 |
| 10+ | $ 0.6256$ 0.5944 | $ 5.94 |
| 30+ | $ 0.5684$ 0.5400 | $ 16.20 |
| 100+ | $ 0.5113$ 0.4858 | $ 48.58 |
| 500+ | $ 0.3675$ 0.3492 | $ 174.60 |
| 1,000+ | $ 0.3496$ 0.3322 | $ 332.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 61mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Load Switch
C709610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NT2955G-VB | VBsemi Elec | TO-252 | 447 | $0.5501 $0.579 | ||
| 20P06 TO252-VB | VBsemi Elec | TO-252 | 309 | $0.6517 $0.686 | ||
| FQD11P06TM-VB | VBsemi Elec | TO-252 | 263 | $0.5559 $0.5851 | ||
| MTD2955VT4G-VB | VBsemi Elec | TO-252 | 153 | $0.5116 $0.6018 | ||
| VBE2610N | VBsemi Elec | TO-252 | 89 | $0.6834 $0.7193 | ||
| NTD20P06LG-VB | VBsemi Elec | TO-252 | 78 | $0.6926 $0.729 | ||
| IRFR9024NTRPBF-VB | VBsemi Elec | TO-252 | 51 | $0.5624 $0.592 | ||
| FDD5614P-VB | VBsemi Elec | TO-252 | 50 | $0.6164 $0.6488 | ||
| P9006EDG-VB | VBsemi Elec | TO-252 | 25 | $0.7451 $0.7843 | ||
| SUD08P06-155L-E3-VB | VBsemi Elec | TO-252 | 16 | $0.5444 $0.573 | ||
| SUD08P06-155L-VB | VBsemi Elec | TO-252 | 14 | $0.4981 $0.5859 | ||
| 2SJ245S-VB | VBsemi Elec | TO-252 | 10 | $0.3274 $0.3446 | ||
| AP9575GH-VB | VBsemi Elec | TO-252 | 10 | $0.5804 $0.6828 | ||
| NTD20P06LT4G-VB | VBsemi Elec | TO-252 | 4 | $0.4981 $0.5859 | ||
| FR9024N-VB | VBsemi Elec | TO-252 | 4 | $0.4981 $0.5859 | ||
| 2SJ598-Z-E1-VB | VBsemi Elec | TO-252 | 2 | $0.6819 $0.7177 | ||
| IRFR9024TR-VB | VBsemi Elec | TO-252 | 2 | $0.8704 $0.9162 | ||
| FQD17P06TM-VB | VBsemi Elec | TO-252 | 0 | $0.7301 $0.7685 | ||
| FQD17P06-VB | VBsemi Elec | TO-252 | 0 | $0.7625 $0.8026 | ||
| NVD2955T4G-VB | VBsemi Elec | TO-252 | 0 | $0.7738 $0.8145 |



