LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR V24B3V3M100BN product image
Immagini a scopo illustrativo

VICOR V24B3V3M100BN

Produttore
Cod. Prod.
V24B3V3M100BN
Cod. LCSC
C7096062
Imballo
DIP-9
Numero Cliente
Attr. chiave
3.3V 18V~36V DIP-9 DC DC Converters
Scheda Tecnicapdf iconVICOR V24B3V3M100BN
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1829.1842$ 1829.18
200+$ 729.8571$ 145971.42
500+$ 705.4682$ 352734.10
1,000+$ 693.4162$ 693416.20
Package Standard25/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreVICOR
ImballoDIP-9
Number of Outputs1
Iout30.3A
Output Voltage3.3V
Height13.5mm
Ripple Noise71mVp-p
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)3kV
Voltage - Supply18V~36V
Output Power100W
Conversion Efficiency81.4%
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation
Length55.88mm
Width57.91mm

Descrizione

Traduzione AI

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Caratteristiche

Traduzione AI
  • DC input range: 18 – 36V
  • Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
  • Power density: up to 80W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applicazioni

Traduzione AI
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications