TDK C1005X7S2A102M050BB
| Manufacturer | |
| MPN | C1005X7S2A102M050BB |
| LCSC Part # | C7094436 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1nF X7S ±20% 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0163 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
C7094436 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA2B3X7S2A102KT0Y0F | TDK | 0402 | 6,580 | $0.0153 $0.0198 | ||
| CGA2B3X7S2A102M050BB | TDK | 0402 | 0 | $ 0.0175 | ||
| CGA2B3X7S2A102K050BB | TDK | 0402 | 0 | $ 0.1447 | ||
| C1005X7S2A102K050BB | TDK | 0402 | 0 | $ 0.0157 | ||
| C0402C102M1GECAUTO7411 | KEMET | 0402 | 0 | $ 0.015 | ||
| C0402C102M1GEC7411 | KEMET | 0402 | 0 | $ 0.0103 | ||
| C0402C102M1GEC7867 | KEMET | 0402 | 0 | $ 0.0148 | ||
| C0402C102M1GECAUTO | KEMET | 0402 | 0 | $ 0.022 | ||
| GCM155R72A102MA37J | muRata | 0402 | 0 | $ 0.0118 | ||
| GCM155R72A102MA37D | muRata | 0402 | 0 | $ 0.0127 | ||
| HMK105B7102MVHFE | Taiyo Yuden | 0402 | 0 | $ 0.0348 | ||
| HMK105B7102MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0287 | ||
| HMR105B7102MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0187 | ||
| CGA2B2X8R2A102M050BA | TDK | 0402 | 0 | $ 0.0387 | ||
| CGA2B2X8R2A102M050BE | TDK | 0402 | 0 | $ 0.0563 | ||
| C1005X8R2A102M050BA | TDK | 0402 | 0 | $ 0.0313 | ||
| C1005X8R2A102M050BE | TDK | 0402 | 0 | $ 0.0574 | ||
| VJ0402Y102MLBAJ32 | VISHAY | 0402 | 0 | $ 0.3074 | ||
| GA0402H102MXBAP31G | VISHAY | 0402 | 0 | $ 0.0162 | ||
| VJ0402Y102MXBAC | VISHAY | 0402 | 0 | $ 0.1139 |

