KEMET C0805C202J5GACAUTO
| Manufacturer | |
| MPN | C0805C202J5GACAUTO |
| LCSC Part # | C7094261 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2nF ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1507 | $ 0.15 |
| 200+ | $ 0.0601 | $ 12.02 |
| 500+ | $ 0.0581 | $ 29.05 |
| 1,000+ | $ 0.0571 | $ 57.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7R9BB202 | YAGEO | 0805 | 7,750 | $ 0.0246 | ||
| CC0805X7R50V202JN | TORCH | 0805 | 4,000 | $ 0.0131 | ||
| 0805CG202J500NT | FH | 0805 | 310 | $ 0.0562 | ||
| GRM2165C2A202JA01D | muRata | 0805 | 5,160 | $ 0.0471 | ||
| C0805C202J5GAC7800 | KEMET | 0805 | 0 | $ 0.1231 | ||
| MA0805CG202J500 | Meritek | 0805 | 0 | $ 0.0641 | ||
| MA0805XR202J500 | Meritek | 0805 | 0 | $ 0.1959 | ||
| GRM2165C1H202JA01D | muRata | 0805 | 0 | $ 0.0683 | ||
| GCM2165G1H202JA16J | muRata | 0805 | 0 | $ 0.1604 | ||
| GCM2165G1H202JA16D | muRata | 0805 | 0 | $ 0.1484 | ||
| GCM2165C1H202JA16D | muRata | 0805 | 0 | $ 0.2785 | ||
| 0805B202J500CT | Walsin | 0805 | 0 | $ 0.1358 | ||
| 0805N202J500CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| C0805C202J1GAC7800 | KEMET | 0805 | 0 | $ 0.161 | ||
| GCM2165C2A202JA16D | muRata | 0805 | 0 | $ 0.0512 | ||
| 0805B202J101CT | Walsin | 0805 | 0 | $ 0.1812 | ||
| C0805C202JBRAC7800 | KEMET | 0805 | 0 | $ 0.1313 |

