VISHAY BZT55B6V2-GS08
| Manufacturer | |
| MPN | BZT55B6V2-GS08 |
| LCSC Part # | C7093679 |
| Packaging | QuadroMELF(SOD-80) |
| Customer # | |
| Key Attributes | 1 Independent 6.08V~6.32V 6.2V QuadroMELF(SOD-80) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@2V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@2V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Voltage stabilization
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0835 | $ 0.08 |
| 200+ | $ 0.0333 | $ 6.66 |
| 500+ | $ 0.0322 | $ 16.10 |
| 1,000+ | $ 0.0317 | $ 31.70 |
Standard Packaging12500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@2V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | QuadroMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@2V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Voltage stabilization
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZMM6B2 | MSKSEMI | LL-34 | 2,100 | $ 0.0265 | ||
| TZMB6V2-GS08 | VISHAY | MiniMELF(SOD-80) | 2,080 | $ 0.0811 | ||
| ZMM6B2 | ST(Semtech) | MiniMELF | 1,860 | $ 0.0252 | ||
| ZMM55-B6V2_R1_10001 | PANJIT | MiniMELF(LL-34) | 860 | $ 0.0209 | ||
| BZV55-B6V2,115 | Nexperia | SOD-80C | 670 | $ 0.0788 | ||
| BZM55B6V2-TR | VISHAY | SOD-80 | 0 | $ 0.0438 | ||
| BZM55B6V2-TR3 | VISHAY | SOD-80 | 0 | $ 0.0496 | ||
| TZMB6V2-GS18 | VISHAY | MiniMELF(SOD-80) | 0 | $ 0.081 | ||
| BZT55B6V2-GS18 | VISHAY | QuadroMELF(SOD-80) | 0 | $ 0.0954 | ||
| BZT55B6V2 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0696 | ||
| BZV55B6V2 L1G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.1215 |

