LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec BTH-090-06-H-D-A product image
Images for reference only

Samtec BTH-090-06-H-D-ARoHS

Manufacturer
MPN
BTH-090-06-H-D-A
LCSC Part #
C7092672
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
2 0.5mm Surface Mount,Vertical 180P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconSamtec BTH-090-06-H-D-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.3526$ 63.35
198+$ 25.2784$ 5005.12
495+$ 24.4342$ 12094.93
1,001+$ 24.016$ 24040.02
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.5mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins180P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.