Suntsu Electronics, Inc. SXT21410EA48-27.120M
| Manufacturer | |
| MPN | SXT21410EA48-27.120M |
| LCSC Part # | C7091877 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.123 | $ 1.12 |
| 200+ | $ 0.4486 | $ 89.72 |
| 500+ | $ 0.4335 | $ 216.75 |
| 1,000+ | $ 0.4259 | $ 425.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27.12MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410EA38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1199 | ||
| SXT21410EA27-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1183 | ||
| EB1620JA10-27.120M TR | ABRACON | SMD2016-4P | 0 | $ 0.9957 | ||
| SXT21410EB48-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410FA48-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2746 | ||
| C1E-27.120-10-1530-X-R | AKER | SMD2016-4P | 0 | $ 0.6843 | ||
| SXT21410EA16-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1138 | ||
| SXT21410EA17-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.117 | ||
| SXT21410EA07-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.5865 | ||
| SXT21410EC48-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1471 | ||
| SXT21410EB38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1335 | ||
| SXT21410FA38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2716 | ||
| SXT21410ED48-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2517 | ||
| SXT21410EC38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2255 | ||
| SXT21410EE48-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.173 | ||
| SXT21410ED38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1577 | ||
| SXT21410EB27-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1306 | ||
| SXT21410FA27-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1805 | ||
| SXT21410FB48-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410EE38-27.120M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1699 |

