LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central BU407 PBFREE product image
Images for reference only

Central BU407 PBFREE

Manufacturer
MPN
BU407 PBFREE
LCSC Part #
C7091860
Packaging
TO-220-3
Customer #
Key Attributes
150V 7A NPN TO-220-3 Single Bipolar Transistors RoHS
Datasheetpdf iconCentral BU407 PBFREE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7934$ 0.79
200+$ 0.318$ 63.60
500+$ 0.307$ 153.50
1,000+$ 0.3023$ 302.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerCentral
PackagingTO-220-3
Current - Collector Cutoff100nA
Operating Temperature-65℃~+150℃
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO150V
Pd - Power Dissipation60W
Current - Collector(Ic)7A
typeNPN
Vce Saturation(VCE(sat))1V

Features

AI Translation
  • Fully Isolated