Suntsu Electronics, Inc. SXT1147CB07-25.000M
| Manufacturer | |
| MPN | SXT1147CB07-25.000M |
| LCSC Part # | C7091582 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | ±30ppm 7pF ±25ppm SMD1612-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9414 | $ 0.94 |
| 200+ | $ 0.3763 | $ 75.26 |
| 500+ | $ 0.3637 | $ 181.85 |
| 1,000+ | $ 0.3574 | $ 357.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- WLAN
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT1147CC07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9635 | ||
| SXT1147DB07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.021 | ||
| SXT1147DC07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0453 | ||
| SXT1147CB48-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9603 | ||
| SXT1147CB17-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9453 | ||
| SXT1147CB38-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9556 | ||
| SXT1147CB27-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.95 | ||
| SXT1147CB16-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9445 | ||
| SXT1147DD07-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0762 | ||
| SXT1147CC17-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9737 | ||
| SXT1147CC38-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9831 | ||
| SXT1147CC16-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9683 | ||
| SXT1147CC27-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9784 | ||
| SXT1147CC48-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 0.9879 | ||
| SXT1147DB16-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0254 | ||
| SXT1147DB17-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0289 | ||
| SXT1147DB48-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0429 | ||
| SXT1147DB27-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0334 | ||
| SXT1147DB38-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0358 | ||
| SXT1147DC48-25.000M | Suntsu Electronics, Inc. | SMD1612-4P | 0 | $ 1.0714 |

