TDK SWS1000L-15
| Manufacturer | |
| MPN | SWS1000L-15 |
| LCSC Part # | C7090526 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The SWS-L series of AC-DC power supplies comprises of two models with output voltages from 3.3V to 60V. Rated at 600W and 1000W, the SWS600L is certified to IEC62368-1 and IEC 61010-1 with the SWS1000L certified to IEC62368-1 and IEC60601-1-(medical). These products meet both class B radiated and conduction EMI standards and can operate with derating in up to 74°C ambient temperatures. Up to five units can be connected in parallel for additional power. The 3.3V, 15V, 48V and 60V outputs can be remotely programmed over a wide range using an external voltage. In addition, the 24V and 48V outputs have the capability to support peak loads.
Features
- 12V 0.1A auxiliary voltage
- remote on/off
- an output-low/fan-fail signal
- tested to the MIL-STD-810-F shock and vibration standard
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1677.5879 | $ 1677.59 |
| 200+ | $ 669.3683 | $ 133873.66 |
| 500+ | $ 647.0009 | $ 323500.45 |
| 1,000+ | $ 635.9491 | $ 635949.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The SWS-L series of AC-DC power supplies comprises of two models with output voltages from 3.3V to 60V. Rated at 600W and 1000W, the SWS600L is certified to IEC62368-1 and IEC 61010-1 with the SWS1000L certified to IEC62368-1 and IEC60601-1-(medical). These products meet both class B radiated and conduction EMI standards and can operate with derating in up to 74°C ambient temperatures. Up to five units can be connected in parallel for additional power. The 3.3V, 15V, 48V and 60V outputs can be remotely programmed over a wide range using an external voltage. In addition, the 24V and 48V outputs have the capability to support peak loads.
Features
- 12V 0.1A auxiliary voltage
- remote on/off
- an output-low/fan-fail signal
- tested to the MIL-STD-810-F shock and vibration standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

