Suntsu Electronics, Inc. SVC75C3C17C2-27.000M
| Manufacturer | |
| MPN | SVC75C3C17C2-27.000M |
| LCSC Part # | C7090355 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 27MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5752 | $ 5.58 |
| 200+ | $ 2.2247 | $ 444.94 |
| 500+ | $ 2.1504 | $ 1075.20 |
| 1,000+ | $ 2.114 | $ 2114.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD7050-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 27MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature CMOS package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
- Digital TV
- DVD, Set-Top Box
- PCMCIA, XDSL
- Broadband Access
- Base Station
C7090355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SVC75C3D17C2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.1276 | ||
| SVC75C3D17D2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 5.1081 | ||
| SVC75C3A17C2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 5.2718 | ||
| SVC75C3A17B2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 5.8779 | ||
| SVC75C3B17D2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 4.8178 | ||
| SVC75C3B17B2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.0298 | ||
| SVC75C3D16D2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 5.1354 | ||
| SVC75C3A16C2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 5.296 | ||
| SVC75C3B16C2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 5.4483 | ||
| SVC75C3A16A2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.5092 | ||
| SVC75C3B16D2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 4.8448 | ||
| SVC75C3B16A2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.6602 | ||
| ECS-VXO-73-27.00-TR | ECS | SMD7050-6P | 0 | $ 1.8677 | ||
| SVC75C3B17A2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 7.0966 | ||
| SVC75C3D16A2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 7.4484 | ||
| SVC75C3B17C2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 5.424 | ||
| SVC75C3D17A2-27.000M | Suntsu Electronics, Inc. | SMD7050-6P | 0 | $ 6.9376 |

