LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMD(Fremont Micro Devices) FT61F0A3-RB product image
  • FT61F0A3-RB thumbnail 1
  • FT61F0A3-RB thumbnail 2
  • FT61F0A3-RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FMD(Fremont Micro Devices) FT61F0A3-RB

Manufacturer
MPN
FT61F0A3-RB
LCSC Part #
C708798
Packaging
SOP-16
Customer #
Key Attributes
High-performance RISC CPU microcontroller
Datasheetpdf iconFMD(Fremont Micro Devices) FT61F0A3-RB
In-Stock: 970
970 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4164$ 0.42
10+$ 0.3425$ 3.43
50+$ 0.3108$ 15.54
100+$ 0.2716$ 27.16
500+$ 0.2535$ 126.75
1,000+$ 0.2429$ 242.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerFMD(Fremont Micro Devices)
PackagingSOP-16
DAC (Bit)-
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.9V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size-
CPU CoreRISC
Core Size-
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in+External
Number of I/O18

Features

AI Translation
  • Expanded to 49 instructions
  • Instruction cycle options: 1T / 2T / 4T
  • 8MHz, VDD ≥ 1.9V; 16MHz, VDD ≥ 2.7V
  • Program ROM: 10k×14 bits
  • Data RAM: 1×8 bits
  • Data EEPROM: 128×8 bits
  • Sector-based program code protection (sector = 1k×14 bits)
  • IAP supported, VDD ≥ 2.7V
  • 16-level hardware stack
  • Operating temperature range: -40 - 85°C
  • Wide operating voltage range: 1.9 - 5.5V
  • Two internal clocks: 16M high-speed high-accuracy HIRC, 32k low-speed low-power LIRC
  • Crystal oscillator and external clock input
  • Crystal clock missing detection
  • Dual-speed clock startup under crystal clock configuration
  • Slow clock period measurement
  • 16-bit watchdog with 7-bit prescaler, selectable clock source
  • Power-on reset delay counter
  • Low-power SLEEP mode: system clock selectable to remain active or shut down
  • LVR: 2.0, 2.2, 2.5, 2.8, 3.1, 3.6, 4.1V
  • LVD: internal voltage: 2.0, 2.4, 2.8, 3.0, 3.6, 4.0V; or external input detection, usable as comparator
  • ISP and on-chip debug OCD supported, 3 hardware breakpoints
  • Software reset, single-step, halt, step-over, etc.
  • Package options: SOP8, MSOP10, SOP16, SOP20, TSSOP20, QFN20
  • 18 pins with independent direction control
  • 18 pins with independent pull-up control
  • 18 pins with independent pull-down control
  • 18 wake-up pins: edge or level detection
  • ADC input channels: AN0~AN6, OP amp output
  • External reset pin: PC0
  • PORTA programmable source current: 4/29mA@5V
  • PORTB programmable source current: 8/29mA@5V
  • PORTC programmable source current: 4/8/29mA@5V
  • 18 programmable sink currents: max. 61mA@5V
  • Pin alternate function remapping supported
  • 2 x UART
  • 1 x I2C, master/slave
  • 1 x SPI, master/slave, RZ modulation supported
  • 1 x 12-bit SAR ADC, 6 external channels + 1 x 1/4VDD channel + OP1OUT
  • Internal reference voltage: VDD, 0.5V, 2V, 3V
  • External reference: VREFP, VREFN
  • Manual and auto trigger modes, delayed trigger supported
  • 1 x integrated op-amp with offset calibration support
  • TIM1 - 16-bit: 16-bit timer with 16-bit prescaler, auto-reload, clock sources: system clock, HIRC and multiplied clock (2× crystal or HIRC), LIRC; double-buffered period and duty cycle registers; 4 independent capture/compare/PWM channels; edge-aligned, center-aligned, and one-pulse modes supported; 3 pairs of complementary PWM outputs with dead-time control; leading-edge blanking and fault brake control
  • TIM2 - 16-bit: 16-bit timer with 15-bit prescaler, auto-reload, clock sources: system clock, HIRC and multiplied clock (2× crystal or HIRC), LIRC; double-buffered period and duty cycle registers; 3 independent capture/compare/PWM channels
  • TIM4 - 8-bit: basic timer with 8-bit prescaler, selectable clock source