Ampleon BLM7G22S-60PBY
| Manufacturer | |
| MPN | BLM7G22S-60PBY |
| LCSC Part # | C7086905 |
| Packaging | HSOPF-16 |
| Customer # | |
| Key Attributes | 65V HSOPF-16 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | HSOPF-16 | |
| Drain to Source Voltage | 65V | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | HSOPF-16 |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 65V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BLM7G22S-60PB(G) is a two-path, two-stage power MMIC utilizing Ampleon's state-of-the-art GEN7 LDMOS technology. The device is well-suited as a general-purpose driver in the 2100 MHz to 2400 MHz frequency range. Available in gull-wing or flat-lead package options.
Features
AI Translation
- Integrated temperature compensation bias
- Per-stage bias externally accessible
- Integrated current sensing
- Integrated ESD protection
- Excellent thermal stability
- High power gain
- On-chip matching for ease of use (input matched to 50Ω; output partially matched)
- Designed for wideband operation (frequency range 2100 MHz to 2400 MHz)
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- RF power MMIC for W-CDMA base stations operating in the 2100 MHz to 2400 MHz frequency range.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 121.4989 | $ 121.50 |
| 200+ | $ 48.4793 | $ 9695.86 |
| 500+ | $ 46.8593 | $ 23429.65 |
| 1,000+ | $ 46.0592 | $ 46059.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | HSOPF-16 | |
| Drain to Source Voltage | 65V | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | HSOPF-16 |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 65V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BLM7G22S-60PB(G) is a two-path, two-stage power MMIC utilizing Ampleon's state-of-the-art GEN7 LDMOS technology. The device is well-suited as a general-purpose driver in the 2100 MHz to 2400 MHz frequency range. Available in gull-wing or flat-lead package options.
Features
AI Translation
- Integrated temperature compensation bias
- Per-stage bias externally accessible
- Integrated current sensing
- Integrated ESD protection
- Excellent thermal stability
- High power gain
- On-chip matching for ease of use (input matched to 50Ω; output partially matched)
- Designed for wideband operation (frequency range 2100 MHz to 2400 MHz)
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- RF power MMIC for W-CDMA base stations operating in the 2100 MHz to 2400 MHz frequency range.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

