Walsin SR12W1R20FTL
| Manufacturer | WalsinAsian Brands |
| MPN | SR12W1R20FTL |
| LCSC Part # | C7084924 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.2Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0397 | $ 0.04 |
| 200+ | $ 0.0159 | $ 3.18 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WR12W1R20FTL | Walsin | 1206 | 0 | $ 0.005 | ||
| WF12P1R20FTL | Walsin | 1206 | 0 | $0.0006 $0.006 |

