YAGEO SR0603FR-0714R7L
| Manufacturer | YAGEOAsian Brands |
| MPN | SR0603FR-0714R7L |
| LCSC Part # | C7084620 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 14.7Ω ±1% 0.1W 0603 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 14.7Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 14.7Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1563 | $ 0.16 |
| 200+ | $ 0.0624 | $ 12.48 |
| 500+ | $ 0.0603 | $ 30.15 |
| 1,000+ | $ 0.0593 | $ 59.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 14.7Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 14.7Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603FR-0714R7L | YAGEO | 0603 | 0 | $ 0.0054 | ||
| RC0603FR-0714R7L | YAGEO | 0603 | 0 | $ 0.003 | ||
| RC0603FR-0714R7P | YAGEO | 0603 | 0 | $ 0.0159 | ||
| AF0603FR-0714R7L | YAGEO | 0603 | 0 | $ 0.0062 | ||
| RC0603FR-1314R7L | YAGEO | 0603 | 0 | $ 0.0075 | ||
| RE0603FRE0714R7L | YAGEO | 0603 | 0 | $ 0.0145 | ||
| AA0603FR-0714R7L | YAGEO | 0603 | 0 | $ 0.0139 | ||
| RT0603FRE0714R7L | YAGEO | 0603 | 0 | $ 0.003 | ||
| RT0603DRE0714R7L | YAGEO | 0603 | 0 | $ 0.0113 | ||
| AT0603DRE0714R7L | YAGEO | 0603 | 0 | $ 0.0218 |

