BOURNS SRU1048-151Y
| Manufacturer | |
| MPN | SRU1048-151Y |
| LCSC Part # | C7084593 |
| Packaging | SMD,10x10mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 235mΩ SMD,10x10mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 1A | |
| Inductance | 150uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 1A | |
| Inductance | 150uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7246 | $ 0.72 |
| 10+ | $ 0.7066 | $ 7.07 |
| 30+ | $ 0.6952 | $ 20.86 |
| 100+ | $ 0.6838 | $ 68.38 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 1A | |
| Inductance | 150uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,10x10mm | |
| Current Rating | 1A | |
| Inductance | 150uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 800mA | |
| DC Resistance(DCR) | 235mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YNR1050-151M | YJYCOIN | SMD,10x10mm | 730 | $0.1592 $0.1675 | ||
| MNR1050T151MT | MetalLions | SMD,10x10mm | 40 | $0.2170 $0.2284 | ||
| SNR.1050.TYD151MT00 | SOREDE | SMD,10x10mm | 5 | $0.1101 $0.1834 | ||
| SNR.1080.BYD151MT00 | SOREDE | SMD,10x10mm | 345 | $0.2038 $0.2717 | ||
| PSPMAA0806-151M-ANP | PROD Tech | SMD,8.5x8mm | 784 | $ 0.397 | ||
| APS1360M151A | Coilank | SMD,13.9x12.6mm | 47 | $0.4653 $0.5287 | ||
| SRU1048A-151Y | BOURNS | SMD,10x10mm | 0 | $ 0.4364 | ||
| CDRH10D68NP-151MC | Sumida | SMD,10x10mm | 0 | $ 1.6143 | ||
| #B953AS-151M=P3 | muRata | SMD,12.8x12.8mm | 0 | $ 0.7564 | ||
| XR1265-151M | XR | SMD,13.5x12.6mm | 0 | $ 0.3664 |

