Isabellenhuette SMT-R0068-5.0
| Manufacturer | |
| MPN | SMT-R0068-5.0 |
| LCSC Part # | C7084153 |
| Packaging | 2817 |
| Customer # | |
| Key Attributes | RES 6.8mΩ ±5% 7W 2817 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2817 | |
| Power(Watts) | 7W | |
| Resistance | 6.8mΩ | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2817 | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Resistance | 6.8mΩ | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.099 | $ 3.10 |
| 200+ | $ 1.2366 | $ 247.32 |
| 500+ | $ 1.1957 | $ 597.85 |
| 1,000+ | $ 1.176 | $ 1176.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2817 | |
| Power(Watts) | 7W | |
| Resistance | 6.8mΩ | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Isabellenhuette | |
| Packaging | 2817 | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Resistance | 6.8mΩ | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMT-R0068-2.0 | Isabellenhuette | 2817 | 0 | $ 3.0988 |

