HRS SMP-LPR(FD)-SMT-1
| Manufacturer | |
| MPN | SMP-LPR(FD)-SMT-1 |
| LCSC Part # | C7084089 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30GHz Board Side Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HRS | |
| Packaging | - | |
| Frequency range | 30GHz | |
| Connector Type | Board Side | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HRS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency range | 30GHz | |
| Connector Type | Board Side | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.2868 | $ 21.29 |
| 200+ | $ 8.4946 | $ 1698.92 |
| 500+ | $ 8.2108 | $ 4105.40 |
| 1,000+ | $ 8.0696 | $ 8069.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HRS | |
| Packaging | - | |
| Frequency range | 30GHz | |
| Connector Type | Board Side | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HRS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency range | 30GHz | |
| Connector Type | Board Side | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

