Samtec SQT-110-01-S-D-RA
| Manufacturer | |
| MPN | SQT-110-01-S-D-RA |
| LCSC Part # | C7084084 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | -55℃~+125℃ Right Angle 5.1A 20P 4mm 2mm 2 2mm Through Hole,Right Angle,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 5.1A | |
| Number of Positions | 20P | |
| Insulation Height | 4mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 5.1A |
| Type | Description | |
|---|---|---|
| Number of Positions | 20P | |
| Insulation Height | 4mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.5858 | $ 14.59 |
| 196+ | $ 5.8196 | $ 1140.64 |
| 504+ | $ 5.6259 | $ 2835.45 |
| 1,008+ | $ 5.5299 | $ 5574.14 |
Standard Packaging28/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 5.1A | |
| Number of Positions | 20P | |
| Insulation Height | 4mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Right Angle | |
| Current Rating | 5.1A |
| Type | Description | |
|---|---|---|
| Number of Positions | 20P | |
| Insulation Height | 4mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

