LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SQT-103-01-F-T product image
Images for reference only

Samtec SQT-103-01-F-TRoHS

Manufacturer
MPN
SQT-103-01-F-T
LCSC Part #
C7084009
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Female Header 9 Position 2mm Pitch Triple Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec SQT-103-01-F-T
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5712$ 8.57
200+$ 3.4206$ 684.12
500+$ 3.3063$ 1653.15
1,000+$ 3.2492$ 3249.20
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Positions9P
Current Rating5.1A
Insulation Height6.35mm
Pitch2mm
Number of Rows3
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.