SKYWORKS SI8450BB-A-IS1
| Manufacturer | |
| MPN | SI8450BB-A-IS1 |
| LCSC Part # | C7081174 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 25kV/us SOIC-16 Digital Isolators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 5 | |
| Number of Forward Channels | 5 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 5 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 5 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
Introduction
Ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life. For ease of design, only VDD bypass capacitors are required. Data rates up to 150 Mbps are supported, and all devices achieve worst-case propagation delays of less than 10 ns. All products are safety certified by UL, CSA, and VDE and support withstand voltages of up to 2.5 kVrms. These devices are available in a 16-pin narrowbody SOIC package.
Features
- High-speed operation
- Up to 2500 VRMS isolation
- DC to 150 Mbps
- 60-year life at rated working voltage
- No start-up initialization required
- Wide Operating Supply Voltage: 2.70–5.5 V
- Precise timing (typical) <10 ns worst case
- Ultra-low-power (typical)
- 1.5 ns pulse width distortion
- 0.5 ns channel-channel skew
- 2 ns propagation delay skew
- 6 ns minimum pulse width
- 5 V Operation: <1.6 mA per channel at 1 Mbps; <6 mA per channel at 100 Mbps
- 2.70 V Operation: <1.4 mA per channel at 1 Mbps; <4 mA per channel at 100 Mbps
- Transient Immunity 25 kV/μs
- Wide temperature range: -40 to 125 °C at 150 Mbps
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-16 narrow body
Applications
- Industrial automation systems
- Isolated ADC, DAC
- Hybrid electric vehicles
- Motor control
- Isolated switch mode supplies
- Power inverters
- Communications systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8021 | $ 7.80 |
| 192+ | $ 3.1128 | $ 597.66 |
| 480+ | $ 3.0089 | $ 1444.27 |
| 1,008+ | $ 2.9578 | $ 2981.46 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 5 | |
| Number of Forward Channels | 5 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Features | Power-on reset | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 5 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 5 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | - |
Introduction
Ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life. For ease of design, only VDD bypass capacitors are required. Data rates up to 150 Mbps are supported, and all devices achieve worst-case propagation delays of less than 10 ns. All products are safety certified by UL, CSA, and VDE and support withstand voltages of up to 2.5 kVrms. These devices are available in a 16-pin narrowbody SOIC package.
Features
- High-speed operation
- Up to 2500 VRMS isolation
- DC to 150 Mbps
- 60-year life at rated working voltage
- No start-up initialization required
- Wide Operating Supply Voltage: 2.70–5.5 V
- Precise timing (typical) <10 ns worst case
- Ultra-low-power (typical)
- 1.5 ns pulse width distortion
- 0.5 ns channel-channel skew
- 2 ns propagation delay skew
- 6 ns minimum pulse width
- 5 V Operation: <1.6 mA per channel at 1 Mbps; <6 mA per channel at 100 Mbps
- 2.70 V Operation: <1.4 mA per channel at 1 Mbps; <4 mA per channel at 100 Mbps
- Transient Immunity 25 kV/μs
- Wide temperature range: -40 to 125 °C at 150 Mbps
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-16 narrow body
Applications
- Industrial automation systems
- Isolated ADC, DAC
- Hybrid electric vehicles
- Motor control
- Isolated switch mode supplies
- Power inverters
- Communications systems
C7081174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI8450BB-B-IS1 | SKYWORKS | SOIC-16 | 0 | $ 7.8021 | ||
| SI8455BB-B-IS1 | SKYWORKS | SOIC-16 | 0 | $ 7.8021 | ||
| SI8455BA-A-IS | SKYWORKS | SOIC-16 | 0 | $ 7.8238 | ||
| SI8450BA-A-IS1R | SKYWORKS | SOIC-16 | 0 | $ 8.213 | ||
| SI8455BB-A-ISR | SKYWORKS | SOIC-16 | 0 | $ 6.6487 | ||
| SI8455BB-B-ISR | SKYWORKS | SOIC-16 | 0 | $ 6.6487 | ||
| SI8455BA-B-IS1R | SKYWORKS | SOIC-16 | 0 | $ 8.2141 | ||
| SI8450BB-A-IS1R | SKYWORKS | SOIC-16 | 0 | $ 9.8342 | ||
| SI8455BA-A-IS1 | SKYWORKS | SOIC-16 | 0 | $ 7.4641 | ||
| SI8455BA-B-IS | SKYWORKS | SOIC-16 | 0 | $ 7.8238 |

