VISHAY SIJ438ADP-T1-GE3
| Manufacturer | |
| MPN | SIJ438ADP-T1-GE3 |
| LCSC Part # | C7080490 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | 40V 169A 1.1V 5W 1.35mΩ@10V 1 N-channel PowerPAKSO-8 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 169A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 1.35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.8nF | |
| Gate Charge(Qg) | 49nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 169A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 1.35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.8nF | |
| Gate Charge(Qg) | 49nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4th Generation Trench FET (TrenchFET Gen IV) Power MOSFET
- Ultra-low Qg and Qoss for reduced power loss and improved efficiency
- Flexible leads for enhanced mechanical stress resistance
- 100% Rg and UIS tested
- Qgd/Qgs ratio < 1 for optimized switching performance
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Synchronous rectification
- High power density DC/DC converters
- DC/AC inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5746 | $ 1.57 |
| 200+ | $ 0.6289 | $ 125.78 |
| 500+ | $ 0.6077 | $ 303.85 |
| 1,000+ | $ 0.5971 | $ 597.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 169A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 1.35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.8nF | |
| Gate Charge(Qg) | 49nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 169A | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 1.35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.8nF | |
| Gate Charge(Qg) | 49nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4th Generation Trench FET (TrenchFET Gen IV) Power MOSFET
- Ultra-low Qg and Qoss for reduced power loss and improved efficiency
- Flexible leads for enhanced mechanical stress resistance
- 100% Rg and UIS tested
- Qgd/Qgs ratio < 1 for optimized switching performance
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Synchronous rectification
- High power density DC/DC converters
- DC/AC inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSD40200DN56G | Winsok Semicon | DFN5X6-8 | 154 | $1.4248 $1.6762 | ||
| NVMFS5C426NLT1G | onsemi | SO-8FL | 15 | $ 3.9381 | ||
| CMSA015N04 | Cmos | DFN-8(5x6) | 4 | $0.8411 $0.8853 | ||
| NVMFS5C430NLAFT1G | onsemi | SO-8FL | 27 | $2.0274 $2.6676 | ||
| NVMFS5C420NLT1G | onsemi | SO-8FL | 3 | $ 2.3744 | ||
| BSC012N06 | KTP | PDFN5x6-8 | 185 | $1.0510 $1.1063 | ||
| WSD40190DN56G | Winsok Semicon | DFN5X6-8L | 527 | $ 0.8953 | ||
| STL325N4LF8AG | ST | PowerFLAT(5x6) | 2 | $ 4.4515 | ||
| SIR626LDP-T1-RE3 | VISHAY | PowerPAKSO-8 | 0 | $ 3.5639 | ||
| NTMFSC1D6N06CL | onsemi | DFN-8(5x6.2) | 0 | $ 2.2875 |

