KOA SG73S1JRTTD474G
| Manufacturer | |
| MPN | SG73S1JRTTD474G |
| LCSC Part # | C7080103 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 470kΩ ±2% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0843 | $ 0.08 |
| 200+ | $ 0.0337 | $ 6.74 |
| 500+ | $ 0.0326 | $ 16.30 |
| 1,000+ | $ 0.032 | $ 32.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS0603470KFKEA | VISHAY | 0603 | 3,610 | $ 0.061 | ||
| SG73S1JTTD474G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JTTD474G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD474G | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73S1JTTD4703F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRGH0603F470K | TE Connectivity | 0603 | 0 | $ 0.0103 | ||
| HP03W5F4703T5E | UNI-ROYAL | 0603 | 0 | $ 0.005 | ||
| CMP0603AFX-4703ELF | BOURNS | 0603 | 0 | $ 0.014 | ||
| CMP0603-FX-4703ELF | BOURNS | 0603 | 0 | $ 0.0226 | ||
| ERJPA3F4703V | PANASONIC | 0603 | 0 | $ 0.0251 | ||
| ERJUP3F4703V | PANASONIC | 0603 | 0 | $ 0.0506 | ||
| ESR03EZPF4703 | ROHM | 0603 | 0 | $ 0.0187 | ||
| RMCP0603FT470K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RPC0603FT470K-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| CRGP0603F470K | TE Connectivity | 0603 | 0 | $ 0.0223 | ||
| PS03W4F4703T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SDR03EZPF4703 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SG73P1JTTD4703F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD4703F | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73S1JTTD4703D | KOA | 0603 | 0 | $ 0.0337 |

