KOA SG73S1ERTTP1023D
| Manufacturer | |
| MPN | SG73S1ERTTP1023D |
| LCSC Part # | C7079743 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 102kΩ ±0.5% 125mW 0402 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 102kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 102kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2153 | $ 0.22 |
| 200+ | $ 0.0859 | $ 17.18 |
| 500+ | $ 0.0831 | $ 41.55 |
| 1,000+ | $ 0.0816 | $ 81.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 102kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 102kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ETTP1023D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ETTP1023D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ERTTP1023D | KOA | 0402 | 0 | $ 0.2153 | ||
| ERJ-PA2D1023X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP1023D | KOA | 0402 | 0 | $ 0.1033 | ||
| RS73G1ERTTP1023D | KOA | 0402 | 0 | $ 0.254 | ||
| RS73F1ERTTP1023D | KOA | 0402 | 0 | $ 0.254 | ||
| RS73F1ERTTP1023C | KOA | 0402 | 0 | $ 0.3212 |

