AMAZING AZ6A25-01B
| Manufacturer | |
| MPN | AZ6A25-01B |
| LCSC Part # | C7079273 |
| Packaging | XFBGA-2 |
| Customer # | |
| Key Attributes | nan |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AMAZING | |
| Packaging | XFBGA-2 | |
| Clamping Voltage | 4V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AMAZING | |
| Packaging | XFBGA-2 | |
| Clamping Voltage | 4V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Introduction
AZ6A25-01B is a design which includes one bi-directional ESD rated clamping cell to protect one power line, or one control line, or one low speed data line in an electronic systems. The AZ6A25-01B has been specifically designed to protect sensitive components which are connected to power and control lines from over-voltage damage and latch-up caused by Electrostatic Discharging (ESD), Electrical Fast Transients (EFT), Lightning, and Cable Discharge Event (CDE). AZ6A25-01B is a unique design which includes proprietary clamping cell in a single package. During transient conditions, the proprietary clamping cell prevents over-voltage on the power line or control/data lines, protecting any downstream components. AZ6A25-01B may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 ±15kV air, ±8kV contact discharge.
Features
- ESD/EFT/Surge Protection for 1 Line with Bi-directional.
- Provide ESD protection for each line to IEC 61000-4-2 (ESD) ±30kV (air) / ±30kV (contact) IEC 61000-4-4 (EFT) 80A (5/50ns) IEC 61000-4-5 (Lightning) 16A (8/20µs)
- For low operating voltage applications: 2.5V
- 0201 small CSP package saves board space
- Protect one I/O line or one power line
- Fast turn-on and Low clamping voltage
- Solid-state silicon-avalanche and active circuit triggering technology
- Green part
Applications
- Mobile Phones
- Hand Held Portable Applications
- Computer Interfaces Protection
- Microprocessors Protection
- Serial and Parallel Port Protection
- Control Signal Lines Protection
- Power Lines on PCB Protection
- Latchup Protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4092 | $ 0.41 |
| 200+ | $ 0.1633 | $ 32.66 |
| 500+ | $ 0.1578 | $ 78.90 |
| 1,000+ | $ 0.1551 | $ 155.10 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AMAZING | |
| Packaging | XFBGA-2 | |
| Clamping Voltage | 4V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AMAZING | |
| Packaging | XFBGA-2 | |
| Clamping Voltage | 4V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.5V |
Introduction
AZ6A25-01B is a design which includes one bi-directional ESD rated clamping cell to protect one power line, or one control line, or one low speed data line in an electronic systems. The AZ6A25-01B has been specifically designed to protect sensitive components which are connected to power and control lines from over-voltage damage and latch-up caused by Electrostatic Discharging (ESD), Electrical Fast Transients (EFT), Lightning, and Cable Discharge Event (CDE). AZ6A25-01B is a unique design which includes proprietary clamping cell in a single package. During transient conditions, the proprietary clamping cell prevents over-voltage on the power line or control/data lines, protecting any downstream components. AZ6A25-01B may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 ±15kV air, ±8kV contact discharge.
Features
- ESD/EFT/Surge Protection for 1 Line with Bi-directional.
- Provide ESD protection for each line to IEC 61000-4-2 (ESD) ±30kV (air) / ±30kV (contact) IEC 61000-4-4 (EFT) 80A (5/50ns) IEC 61000-4-5 (Lightning) 16A (8/20µs)
- For low operating voltage applications: 2.5V
- 0201 small CSP package saves board space
- Protect one I/O line or one power line
- Fast turn-on and Low clamping voltage
- Solid-state silicon-avalanche and active circuit triggering technology
- Green part
Applications
- Mobile Phones
- Hand Held Portable Applications
- Computer Interfaces Protection
- Microprocessors Protection
- Serial and Parallel Port Protection
- Control Signal Lines Protection
- Power Lines on PCB Protection
- Latchup Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

