CINCH ATT-0640-03-HEX-02
| Manufacturer | |
| MPN | ATT-0640-03-HEX-02 |
| LCSC Part # | C7078322 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.9mm Co-axial RF Attenuators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Attenuation Value | 3dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 3dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
2.9mm Subminiature Series of fixed coaxial attenuators provide temperature stable, ruggedly built precision performance in a compact light weight package size.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 264.1021 | $ 264.10 |
| 200+ | $ 248.0456 | $ 49609.12 |
| 500+ | $ 239.756 | $ 119878.00 |
| 1,000+ | $ 235.6609 | $ 235660.90 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Attenuation Value | 3dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 3dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~40GHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
2.9mm Subminiature Series of fixed coaxial attenuators provide temperature stable, ruggedly built precision performance in a compact light weight package size.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

