LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH ATT-0640-03-29M-02 product image
Images for reference only

CINCH ATT-0640-03-29M-02RoHS

Manufacturer
MPN
ATT-0640-03-29M-02
LCSC Part #
C7078320
Packaging
-
Customer #
Key Attributes
2.9mm Co-axial RF Attenuators
Datasheetpdf iconCINCH ATT-0640-03-29M-02
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 232.2167$ 232.22
200+$ 218.0977$ 43619.54
500+$ 210.8089$ 105404.45
1,000+$ 207.2089$ 207208.90
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerCINCH
Packaging-
Operating Temperature-65℃~+125℃
Attenuation Value3dB
Power(Watts)1W
Insertion Loss-
Frequency Range0Hz~40GHz

Introduction

AI Translation

2.9mm Subminiature Series of fixed coaxial attenuators provide temperature stable, ruggedly built precision performance in a compact light weight package size.