LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH ATT-0313-05-BNC-10 product image
Images for reference only

CINCH ATT-0313-05-BNC-10RoHS

Manufacturer
MPN
ATT-0313-05-BNC-10
LCSC Part #
C7078318
Packaging
-
Customer #
Key Attributes
5dB 2W 0Hz~4GHz Attenuators RoHS
Datasheetpdf iconCINCH ATT-0313-05-BNC-10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 216.319$ 216.32
200+$ 203.1672$ 40633.44
500+$ 196.3782$ 98189.10
1,000+$ 193.0226$ 193022.60
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerCINCH
Packaging-
Operating Temperature-54℃~+125℃
Attenuation Value5dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~4GHz

Features

AI Translation
  • Frequency: DC - 4.0 GHz and DC - 2.0 units available
  • Attenuation Values: 1 - 40 dB as noted
  • Attenuation Accuracy: 1 - 6 dB ±0.3 dB, 7 - 10 dB +0.5 dB, 11 - 20 dB ±0.75 dB, 21 - 40 dB ±1.0 dB, 41 - 60 dB ±1.5 dB
  • Impedance: 50 ohms
  • VSWR: 1.25 max
  • Power: 2 Watts average @ +25 °C derated linearly to 0.5 Watts @ +125 °C. Peak Power: 200 Watts for 2 - Watt units and 100 Watts Peak for 5 & 10 Watt
  • Operating Temperature Range: -54 °C to +125 °C
  • Finish: Nickel Plated Brass and Black Anodized Aluminum