LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1EWTTP2802D product image
Images for reference only

KOA SG73P1EWTTP2802D

Manufacturer
MPN
SG73P1EWTTP2802D
LCSC Part #
C7077435
Packaging
0402
Customer #
Key Attributes
RES 28kΩ ±0.5% 250mW 0402
Datasheetpdf iconKOA SG73P1EWTTP2802D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1034$ 0.10
200+$ 0.0413$ 8.26
500+$ 0.0399$ 19.95
1,000+$ 0.0392$ 39.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance28kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%