Cixi Kefa Elec KF78HM-13.0-2P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF78HM-13.0-2P |
| LCSC Part # | C707743 |
| Packaging | Through Hole,P=13mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 2CIRCUIT 13mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=13mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 6 | |
| Pitch | 13mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 40A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=13mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 6 | |
| Pitch | 13mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 40A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6516 | $ 0.65 |
| 10+ | $ 0.5278 | $ 5.28 |
| 30+ | $ 0.4659 | $ 13.98 |
| 100+ | $ 0.3894 | $ 38.94 |
| 500+ | $ 0.3519 | $ 175.95 |
| 1,000+ | $ 0.334 | $ 334.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=13mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 6 | |
| Pitch | 13mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 40A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=13mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 6 | |
| Pitch | 13mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 40A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
C707743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF78C-13.0-2P | Cixi Kefa Elec | Through Hole,P=13mm | 474 | $ 0.4361 | ||
| KF78H-13.0-2P | Cixi Kefa Elec | Through Hole,P=13mm | 44 | $ 0.4511 | ||
| KF78CM-13.0-2P | Cixi Kefa Elec | Through Hole,P=13mm | 30 | $ 0.402 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



