LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73G2BTTD36R5C product image
Images for reference only

KOA SG73G2BTTD36R5C

Manufacturer
MPN
SG73G2BTTD36R5C
LCSC Part #
C7077085
Packaging
1206
Customer #
Key Attributes
RES 36.5Ω ±0.25% 500mW 1206
Datasheetpdf iconKOA SG73G2BTTD36R5C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2777$ 0.28
200+$ 0.1108$ 22.16
500+$ 0.1071$ 53.55
1,000+$ 0.1053$ 105.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)500mW
Resistance36.5Ω
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%