Ohmite AP836 1K5 F
| Manufacturer | |
| MPN | AP836 1K5 F |
| LCSC Part # | C7077028 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 35W TO-220-2 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6939 | $ 8.69 |
| 200+ | $ 3.4703 | $ 694.06 |
| 500+ | $ 3.3536 | $ 1676.80 |
| 1,000+ | $ 3.2961 | $ 3296.10 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
C7077028 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPT35C1K5F | TE Connectivity | TO-220-2 | 0 | $ 5.0482 | ||
| LTO050F15000FTE3 | VISHAY | TO-220-2 | 0 | $ 9.9296 | ||
| TCH35P1K50FE | Ohmite | TO-220-2 | 0 | $ 8.9994 | ||
| PWR221T-30-1501F | BOURNS | TO-220-2 | 0 | $ 2.465 |

