LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7353D-285CV4-7 product image
Images for reference only

DIODES AP7353D-285CV4-7RoHS

Manufacturer
MPN
AP7353D-285CV4-7
LCSC Part #
C7076944
Packaging
X1-WLB0707-4
Customer #
Key Attributes
2.85V Positive Fixed X1-WLB0707-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconDIODES AP7353D-285CV4-7
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2875$ 0.29
200+$ 0.1148$ 22.96
500+$ 0.1109$ 55.45
1,000+$ 0.109$ 109.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingX1-WLB0707-4
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)18uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection

Introduction

AI Translation

The DIODES AP7353 is a low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7353 includes a voltage reference, error amplifier, current-limit circuit, and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its high PSRR, good line regulation, and fast load transient response, the AP7353 is well suited for handheld/wearable communication equipment that require stable voltage sources. The AP7353 is packaged in the X1-WLB0707-4 (Type A1) and X2-DFN1010-4 (Type B), which allow for a reduced footprint and denser PCB layout.

Features

AI Translation
  • Low VIN and Wide VIN Range: 2.0V to 5.5V Guarantee Output Current, 250mA
  • VOUT Accuracy ±1%
  • Ripple Rejection 90dB at 1kHz, lour = 10mA
  • Ripple Rejection 70dB at 10kHz, lour = 250mA
  • Low Output Noise, 10μVrms from 10Hz to 100kHz at 10mA
  • Quiescent Current as Low as 18μA (Typ.)
  • VOUT Fixed 1.8V to 4.7V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, Green Device

Applications

AI Translation
  • Smartphones/PADs
  • RF supplies
  • Cameras
  • Portable videos
  • Portable media players
  • Wireless adaptors
  • Wireless communication

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AP7353-285CV4-7DIODESX1-WLB0707-40$ 0.2875