AOS AOZ18101DI-01
| Manufacturer | |
| MPN | AOZ18101DI-01 |
| LCSC Part # | C7076765 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 3.5V~14V DFN-10-EP(3x3) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | AOS | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Soft-start;Under-voltage lockout;Thermal Protection | |
| Voltage - Supply | 3.5V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - | |
| Width | - | |
| Threshold Voltage | 18mV | |
| Length | - | |
| Height | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 20mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | AOS | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Soft-start;Under-voltage lockout;Thermal Protection | |
| Voltage - Supply | 3.5V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Threshold Voltage | 18mV | |
| Length | - | |
| Height | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 20mΩ | |
| Peak Output Current(Sink) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AOZ18101DI-01/02 is a current-limiting power switch with under-voltage, over-voltage, over-current, reverse-current and thermal shutdown protections. The VIN and VOUT pins are rated 22V abs max. The device has True Reverse-Current Blocking (TRCB) features that will prevent undesired current flow from output to its input in either enabled or disabled state.
Features
AI Translation
- 3.5V to 14V input voltage operating range
- 22V abs max voltage rating on VIN and VOUT pin
- Typical RON: 20mΩ
- 1A to 5A programmable current limit
- Built-in blocking FET for True Reverse Current Blocking (TRCB)
- Programmable output soft start time
- Fast Over Current Protection (OCP)
- Input Over-Voltage Output Clamp (OVC)
- Input Under-Voltage Lock Out (UVLO)
- Thermal Shut Down Protection (TSD)
- ±2kV HBM ESD rating
- ±1kV CDM ESD rating
- IEC 61000-4-2: ±8kV on VIN and VOUT
- IEC 61000-4-5: ± 40V on VIN, No cap
- IEC 62368-1: 2014 Certificate No US-40222-UL
Applications
AI Translation
- Servers
- HDD and SSD drivers
- PCI cards
- Networking
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0032 | $ 1.00 |
| 200+ | $ 0.4016 | $ 80.32 |
| 500+ | $ 0.3873 | $ 193.65 |
| 1,000+ | $ 0.381 | $ 381.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | AOS | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Soft-start;Under-voltage lockout;Thermal Protection | |
| Voltage - Supply | 3.5V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - | |
| Width | - | |
| Threshold Voltage | 18mV | |
| Length | - | |
| Height | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 20mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | AOS | |
| Packaging | DFN-10-EP(3x3) | |
| Features | Overcurrent Protection;Overvoltage clamping protection;Soft-start;Under-voltage lockout;Thermal Protection | |
| Voltage - Supply | 3.5V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Threshold Voltage | 18mV | |
| Length | - | |
| Height | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | - | |
| RDS(on) | 20mΩ | |
| Peak Output Current(Sink) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AOZ18101DI-01/02 is a current-limiting power switch with under-voltage, over-voltage, over-current, reverse-current and thermal shutdown protections. The VIN and VOUT pins are rated 22V abs max. The device has True Reverse-Current Blocking (TRCB) features that will prevent undesired current flow from output to its input in either enabled or disabled state.
Features
AI Translation
- 3.5V to 14V input voltage operating range
- 22V abs max voltage rating on VIN and VOUT pin
- Typical RON: 20mΩ
- 1A to 5A programmable current limit
- Built-in blocking FET for True Reverse Current Blocking (TRCB)
- Programmable output soft start time
- Fast Over Current Protection (OCP)
- Input Over-Voltage Output Clamp (OVC)
- Input Under-Voltage Lock Out (UVLO)
- Thermal Shut Down Protection (TSD)
- ±2kV HBM ESD rating
- ±1kV CDM ESD rating
- IEC 61000-4-2: ±8kV on VIN and VOUT
- IEC 61000-4-5: ± 40V on VIN, No cap
- IEC 62368-1: 2014 Certificate No US-40222-UL
Applications
AI Translation
- Servers
- HDD and SSD drivers
- PCI cards
- Networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

